MF-MSMF Series Style 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-MSMF Series Style 1

MF-MSMF260-2

DigiKey Part Number
MF-MSMF260-2TR-ND - Tape & Reel (TR)
MF-MSMF260-2CT-ND - Cut Tape (CT)
MF-MSMF260-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF260-2
Description
PTC RESET FUSE 6V 2.6A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF260-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5.2 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.739
Check for Additional Incoming Stock
Last Time Buy Date: 28.02.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,48200 €2,41 €
100,44400 €4,44 €
500,36860 €18,43 €
1000,34010 €34,01 €
2500,30580 €76,45 €
5000,28204 €141,02 €
1.0000,26006 €260,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20373 €407,46 €
4.0000,19301 €772,04 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €