MF-MSMF Series Style 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-MSMF Series Style 1
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF110-2

DigiKey Part Number
MF-MSMF110-2TR-ND - Tape & Reel (TR)
MF-MSMF110-2CT-ND - Cut Tape (CT)
MF-MSMF110-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF110-2
Description
PTC RESET FUSE 6V 1.1A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF110-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.949
Check for Additional Incoming Stock
Last Time Buy Date: 28.02.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,48600 €2,43 €
100,44700 €4,47 €
500,37120 €18,56 €
1000,34250 €34,25 €
2500,30784 €76,96 €
5000,28396 €141,98 €
1.0000,26182 €261,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24131 €482,62 €
4.0000,22230 €889,20 €
6.0000,21182 €1.270,92 €
10.0000,19925 €1.992,50 €
14.0000,19431 €2.720,34 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €