
MF-MSHT175KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSHT175KX-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-MSHT175KX-2 |
Description | 1812 HIGH TEMP SMD POLYMER PTC 1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.75 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 7 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47781 € | 716,72 € |
| Unit Price without VAT: | 0,47781 € |
|---|---|
| Unit Price with VAT: | 0,56859 € |

