
MF-MSHT150KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSHT150KX-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-MSHT150KX-2 |
Description | 1812 HIGH TEMP SMD POLYMER PTC 1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 22 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 200 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 9V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Trip (It) 6 A | Thickness (Max) 0.063" (1.60mm) |
Current - Max 40 A | Approval Agency cUL, TUV |
Time to Trip 5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47565 € | 713,48 € |
| Unit Price without VAT: | 0,47565 € |
|---|---|
| Unit Price with VAT: | 0,56602 € |

