
MF-LSMF150X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF150X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF150X-2CT-ND - Cut Tape (CT) 118-MF-LSMF150X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF150X-2 |
Description | PTC RESET FUSE 1.5A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | - | |
Current - Hold (Ih) (Max) | 1.5 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.314" L x 0.214" W (7.98mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | 0.099" (2.51mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,41230 € | 41,23 € |
| 250 | 0,37060 € | 92,65 € |
| 500 | 0,34182 € | 170,91 € |
| 1.000 | 0,31514 € | 315,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27682 € | 830,46 € |
| 6.000 | 0,25489 € | 1.529,34 € |
| 9.000 | 0,24280 € | 2.185,20 € |
| 15.000 | 0,22830 € | 3.424,50 € |
| 21.000 | 0,22591 € | 4.744,11 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

