
MF-LSMF050X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF050X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF050X-2CT-ND - Cut Tape (CT) 118-MF-LSMF050X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF050X-2 |
Description | FUSE RESETTABLE 2920 0.5A 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 0.5 A Ih |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF050X-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Hold (Ih) (Max) | 0.5 A | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Grade | Automotive | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51000 € | 2,55 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,38980 € | 19,49 € |
| 100 | 0,35970 € | 35,97 € |
| 250 | 0,32340 € | 80,85 € |
| 500 | 0,29828 € | 149,14 € |
| 1.000 | 0,27503 € | 275,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23350 € | 934,00 € |
| 8.000 | 0,21496 € | 1.719,68 € |
| 12.000 | 0,20513 € | 2.461,56 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

