
MF-LSMF030X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF030X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF030X-2CT-ND - Cut Tape (CT) 118-MF-LSMF030X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF030X-2 |
Description | PTC RESET FUSE 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF030X-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.314" L x 0.214" W (7.98mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | 0.099" (2.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37640 € | 37,64 € |
| 250 | 0,33836 € | 84,59 € |
| 500 | 0,31208 € | 156,04 € |
| 1.000 | 0,28775 € | 287,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24430 € | 977,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

