Polymeric PTC Resettable Fuse 15V 1.9 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 1.9 A Ih User Defined Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-LR190

DigiKey Part Number
MF-LR190-ND
Manufacturer
Manufacturer Product Number
MF-LR190
Description
PTC RESET FUSE 15V 1.9A STRAP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.9 A Ih User Defined Strap
Datasheet
 Datasheet
EDA/CAD Models
MF-LR190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.9 A
Current - Trip (It)
3.9 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
39 mOhms
Resistance - Post Trip (R1) (Max)
102 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.827" L x 0.199" W (21.00mm x 5.05mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.891
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,58400 €2,92 €
100,53900 €5,39 €
500,44680 €22,34 €
1000,41230 €41,23 €
2500,37060 €92,65 €
5000,34182 €170,91 €
1.0000,31514 €315,14 €
5.0000,26050 €1.302,50 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €