Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 0603 (1608 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-FSML260/6-2

DigiKey Part Number
118-MF-FSML260/6-2TR-ND - Tape & Reel (TR)
118-MF-FSML260/6-2CT-ND - Cut Tape (CT)
118-MF-FSML260/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSML260/6-2
Description
PTC RESET FUSE 6V 2.6A 0603
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-FSML260/6-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5.2 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
55 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
51,16600 €5,83 €
101,07700 €10,77 €
500,89380 €44,69 €
1000,82460 €82,46 €
2500,74108 €185,27 €
5000,68330 €341,65 €
1.0000,62976 €629,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,53407 €2.136,28 €
8.0000,49132 €3.930,56 €
12.0000,48409 €5.809,08 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €

Other Suppliers on DigiKey

4.000In Stock
Ships from WEC