


MF-FSMF035X-2 | |
|---|---|
DigiKey Part Number | MF-FSMF035X-2TR-ND - Tape & Reel (TR) MF-FSMF035X-2CT-ND - Cut Tape (CT) MF-FSMF035X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSMF035X-2 |
Description | PTC RESET FUSE 6V 350MA 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSMF035X-2 Models |
Category | Time to Trip 100 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.065" L x 0.033" W (1.65mm x 0.85mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.026" (0.65mm) |
Current - Trip (It) 750 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,27740 € | 13,87 € |
| 100 | 0,25600 € | 25,60 € |
| 250 | 0,23016 € | 57,54 € |
| 500 | 0,21230 € | 106,15 € |
| 1.000 | 0,19579 € | 195,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15848 € | 950,88 € |
| 12.000 | 0,14589 € | 1.750,68 € |
| 18.000 | 0,13894 € | 2.500,92 € |
| 30.000 | 0,13386 € | 4.015,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |





