


MF-FSMF010X-2 | |
|---|---|
DigiKey Part Number | MF-FSMF010X-2TR-ND - Tape & Reel (TR) MF-FSMF010X-2CT-ND - Cut Tape (CT) MF-FSMF010X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSMF010X-2 |
Description | PTC RESET FUSE 15V 100MA 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSMF010X-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 900 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,48310 € | 48,31 € |
| 250 | 0,43424 € | 108,56 € |
| 500 | 0,40050 € | 200,25 € |
| 1.000 | 0,36923 € | 369,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16269 € | 813,45 € |
| 10.000 | 0,14979 € | 1.497,90 € |
| 15.000 | 0,14267 € | 2.140,05 € |
| 25.000 | 0,13447 € | 3.361,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |







