
MF-FSHT005KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-FSHT005KX-2TR-ND - Tape & Reel (TR) 118-MF-FSHT005KX-2CT-ND - Cut Tape (CT) 118-MF-FSHT005KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSHT005KX-2 |
Description | 0603 HIGH TEMP SMD POLYMER PTC 0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.065" L x 0.033" W (1.65mm x 0.85mm) |
Current - Hold (Ih) (Max) 50 mA | Thickness (Max) 0.026" (0.65mm) |
Current - Trip (It) 250 mA | Approval Agency cUL, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,92600 € | 4,63 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,70800 € | 35,40 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,58700 € | 146,75 € |
| 500 | 0,54132 € | 270,66 € |
| 1.000 | 0,49897 € | 498,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41214 € | 2.060,70 € |
| 10.000 | 0,37914 € | 3.791,40 € |
| 15.000 | 0,37481 € | 5.622,15 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

