Automotive, PTC Resettable Fuse Kit 0.2 ~ 13A 16VDC, 30VDC Surface Mount, Through Hole 40 Pieces (8 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-AUTOLAB

DigiKey Part Number
MF-AUTOLAB-ND
Manufacturer
Manufacturer Product Number
MF-AUTOLAB
Description
FUSE KIT AUTO 0.2-13A 40PC
Customer Reference
Detailed Description
Automotive, PTC Resettable Fuse Kit 0.2 ~ 13A 16VDC, 30VDC Surface Mount, Through Hole 40 Pieces (8 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
16VDC, 30VDC
Manufacturer
Bourns Inc.
Current Rating (Amps)
0.2 ~ 13A
Series
Quantity
40 Pieces (8 Values - 5 Each)
Packaging
Case
Mounting Type
Surface Mount, Through Hole
Part Status
Obsolete
Packages Included
1812 (4532 Metric), Concave, 2-SMD, Radial, Disc
Kit Type
Automotive, PTC Resettable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
MF-MSMF020-2PTC RESET FUSE 30V 200MA 18125
MF-RHT1300-0PTC RESET FUSE 16V 13A RADIAL5
MF-RHT070-0PTC RESET FUSE 30V 700MA RADIAL5
MF-RHT450-0PTC RESET FUSE 16V 4.5A RADIAL5
MF-RHT650-0PTC RESET FUSE 16V 6.5A RADIAL5
Show More