


LSP0900BJR-S | |
|---|---|
DigiKey Part Number | LSP0900BJR-STR-ND - Tape & Reel (TR) LSP0900BJR-SCT-ND - Cut Tape (CT) LSP0900BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSP0900BJR-S |
Description | LIGHT PROTECT LED SHUNT 9V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP0900BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,33400 € | 33,40 € |
| 500 | 0,25690 € | 128,45 € |
| 1.000 | 0,23204 € | 232,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20047 € | 601,41 € |
| 6.000 | 0,18456 € | 1.107,36 € |
| 9.000 | 0,17646 € | 1.588,14 € |
| 15.000 | 0,16736 € | 2.510,40 € |
| 21.000 | 0,16197 € | 3.401,37 € |
| 30.000 | 0,16194 € | 4.858,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

