


LSP0600BJR-S | |
|---|---|
DigiKey Part Number | LSP0600BJR-STR-ND - Tape & Reel (TR) LSP0600BJR-SCT-ND - Cut Tape (CT) LSP0600BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSP0600BJR-S |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP0600BJR-S Models |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications LED Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case DO-214AA, SMB |
Voltage 6V | Supplier Device Package DO-214AA (SMB) |
Technology LED Shunt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34510 € | 34,51 € |
| 500 | 0,26542 € | 132,71 € |
| 1.000 | 0,23976 € | 239,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20713 € | 621,39 € |
| 6.000 | 0,19070 € | 1.144,20 € |
| 9.000 | 0,18233 € | 1.640,97 € |
| 15.000 | 0,17292 € | 2.593,80 € |
| 21.000 | 0,16735 € | 3.514,35 € |
| 30.000 | 0,16194 € | 4.858,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



