LPV2023-100ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 52
Unit Price: 8,11000 €
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 10 A 8mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV2023-100ML

DigiKey Part Number
LPV2023-100ML-ND
Manufacturer
Manufacturer Product Number
LPV2023-100ML
Description
FIXED IND 10UH 10A 8 MOHM TH
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 10 A 8mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
LPV2023-100ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes