LPV1823-101KL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 163
Unit Price: 2,33000 €
Datasheet
100 µH Unshielded Drum Core, Wirewound Inductor 3 A 90mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV1823-101KL

DigiKey Part Number
LPV1823-101KL-ND
Manufacturer
Manufacturer Product Number
LPV1823-101KL
Description
FIXED IND 100UH 3A 90 MOHM TH
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 3 A 90mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
LPV1823-101KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Drum Core, Wirewound
Package / Case
Radial, Vertical Cylinder
Material - Core
Size / Dimension
0.709" Dia (18.00mm)
Inductance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-15-101KAbracon LLC163AIUR-15-101K-ND2,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes