
LM-LP-1004L | |
|---|---|
DigiKey Part Number | LM-LP-1004L-ND |
Manufacturer | |
Manufacturer Product Number | LM-LP-1004L |
Description | TRANSFORMER 2.8H TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LM-LP-1004L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 2.8 H | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.697" W (17.70mm x 17.70mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 4,88364 € | 4.922,71 € |
| Unit Price without VAT: | 4,88364 € |
|---|---|
| Unit Price with VAT: | 5,81153 € |

