



LC72AY-1 | |
|---|---|
DigiKey Part Number | LC72AY-1-ND |
Manufacturer | |
Manufacturer Product Number | LC72AY-1 |
Description | THERMOSTAT 72DEG C NC STRAP SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 5 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 5 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04400 € | 5,22 € |
| 10 | 0,96400 € | 9,64 € |
| 50 | 0,79940 € | 39,97 € |
| 100 | 0,73750 € | 73,75 € |
| 250 | 0,66288 € | 165,72 € |
| 500 | 0,61122 € | 305,61 € |
| 1.000 | 0,56335 € | 563,35 € |
| 5.000 | 0,46518 € | 2.325,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




