
ISOM5-510-R-L5 | |
|---|---|
DigiKey Part Number | 118-ISOM5-510-R-L5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM5-510-R-L5 |
Description | TVS DEV GDT/MOV 1300V DISC 17MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1300V (1.3kV) Through Hole Disc 17mm |
Datasheet | Datasheet |
Category | Technology GDT, MOV |
Manufacturer Bourns Inc. | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Voltage - Clamping 1300V (1.3kV) | Supplier Device Package Disc 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,66921 € | 6.692,10 € |
| Unit Price without VAT: | 0,66921 € |
|---|---|
| Unit Price with VAT: | 0,79636 € |

