
ISOM5-250-R-L1 | |
|---|---|
DigiKey Part Number | 118-ISOM5-250-R-L1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM5-250-R-L1 |
Description | TVS DEV GDT/MOV 675V DISC 17MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 675V Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 675V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Supplier Device Package | Disc 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,59758 € | 5.975,80 € |
| Unit Price without VAT: | 0,59758 € |
|---|---|
| Unit Price with VAT: | 0,71112 € |

