GDT, MOV TVS Device 1 Circuit 470V Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM5-175-R-L1

DigiKey Part Number
118-ISOM5-175-R-L1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISOM5-175-R-L1
Description
TVS DEV GDT/MOV 470V DISC 17MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 470V Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
GDT, MOV
Manufacturer
Bourns Inc.
Number of Circuits
1
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Voltage - Clamping
470V
Supplier Device Package
Disc 17mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,59487 €5.948,70 €
Unit Price without VAT:0,59487 €
Unit Price with VAT:0,70790 €