
ISOM3-320-R-L1 | |
|---|---|
DigiKey Part Number | 118-ISOM3-320-R-L1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM3-320-R-L1 |
Description | TVS DEVICE GDT/MOV 875V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 875V Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Technology GDT, MOV |
Manufacturer Bourns Inc. | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Voltage - Clamping 875V | Supplier Device Package Radial, Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.200 | 0,49839 € | 7.575,53 € |
| Unit Price without VAT: | 0,49839 € |
|---|---|
| Unit Price with VAT: | 0,59308 € |

