
ISOM3-300-R-L5 | |
|---|---|
DigiKey Part Number | 118-ISOM3-300-R-L5TR-ND - Tape & Reel (TR) 118-ISOM3-300-R-L5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISOM3-300-R-L5 |
Description | TVS DEVICE GDT/MOV 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 800V Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Technology GDT, MOV |
Manufacturer Bourns Inc. | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Voltage - Clamping 800V | Supplier Device Package Radial, Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72360 € | 18,09 € |
| 100 | 0,64080 € | 64,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,58463 € | 233,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

