GDT, MOV TVS Device 1 Circuit 620V Through Hole Disc 13.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit 620V Through Hole Disc 13.2mm
Bourns IsoMOV Hybrid Protector

ISOM3-230-B-L2

DigiKey Part Number
118-ISOM3-230-B-L2-ND
Manufacturer
Manufacturer Product Number
ISOM3-230-B-L2
Description
TVS DEV GDT/MOV 620V DISC 13.2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 620V Through Hole Disc 13.2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 13.2mm
Part Status
Active
Supplier Device Package
Disc 13.2mm
Voltage - Clamping
620V
Base Product Number
Technology
GDT, MOV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84700 €8,47 €
250,76720 €19,18 €
1000,67920 €67,92 €
2500,63736 €159,34 €
5000,61208 €306,04 €
1.0000,59128 €591,28 €
2.5000,56933 €1.423,33 €
5.0000,55609 €2.780,45 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €

Other Suppliers on DigiKey

1.407In Stock
Ships from WEC