


HVMA03F4A-LP8S | |
|---|---|
DigiKey Part Number | 118-HVMA03F4A-LP8STR-ND - Tape & Reel (TR) 118-HVMA03F4A-LP8SCT-ND - Cut Tape (CT) 118-HVMA03F4A-LP8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVMA03F4A-LP8S |
Description | TRANSF GATE DRIVE 2W 15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2750V Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
Category | Frequency 400kHz |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Size / Dimension 0.504" L x 0.394" W (12.80mm x 10.01mm) |
Voltage - Primary 10 ~ 24V | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Isolation 2750V | Style Wirewound |
Inductance @ Frequency 4µH @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,54500 € | 35,45 € |
| 25 | 3,40280 € | 85,07 € |
| 50 | 3,29840 € | 164,92 € |
| 100 | 3,19660 € | 319,66 € |
| 250 | 3,06592 € | 766,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,94535 € | 1.767,21 € |
| 1.200 | 2,85283 € | 3.423,40 € |
| 1.800 | 2,79988 € | 5.039,78 € |
| 3.000 | 2,73442 € | 8.203,26 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |


