HCTSM80102AAL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80102AAL-E

DigiKey Part Number
118-HCTSM80102AAL-ETR-ND - Tape & Reel (TR)
118-HCTSM80102AAL-ECT-ND - Cut Tape (CT)
118-HCTSM80102AAL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCTSM80102AAL-E
Description
XFMR 3.3-5V/3.3-15V,350MA PK TR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
250µH
ET (Volt-Time)
11.0VµS
Turns Ratio - Primary:Secondary
1:2
Mounting Type
Surface Mount
Size / Dimension
0.484" L x 0.425" W (12.30mm x 10.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,81000 €3,81 €
103,43800 €34,38 €
253,29960 €82,49 €
503,19860 €159,93 €
1003,09970 €309,97 €
2502,97292 €743,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,88002 €1.440,01 €
1.0002,78962 €2.789,62 €
1.5002,73789 €4.106,84 €
2.5002,67392 €6.684,80 €
Manufacturers Standard Package
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €