0.125" (3.18mm) Shaft Size 15.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-22-3A

DigiKey Part Number
H-22-3A-ND
Manufacturer
Manufacturer Product Number
H-22-3A
Description
SCALE DIAL 0.125" 15 TURN METAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) Shaft Size 15.0 Turn Metal Scale Dial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bourns Inc.
Shaft Size
0.125" (3.18mm)
Series
Number of Turns
15.0
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6010,05817 €603,49 €
Unit Price without VAT:10,05817 €
Unit Price with VAT:11,96922 €