
GDT35-42-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT35-42-S1-RPTR-ND - Tape & Reel (TR) 118-GDT35-42-S1-RPCT-ND - Cut Tape (CT) 118-GDT35-42-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT35-42-S1-RP |
Description | GDT 420V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,40600 € | 7,03 € |
| 10 | 1,29700 € | 12,97 € |
| 50 | 1,07620 € | 53,81 € |
| 100 | 0,99280 € | 99,28 € |
| 250 | 0,89208 € | 223,02 € |
| 500 | 0,82248 € | 411,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75794 € | 757,94 € |
| 2.000 | 0,69808 € | 1.396,16 € |
| 3.000 | 0,66510 € | 1.995,30 € |
| 5.000 | 0,62618 € | 3.130,90 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

