
GDT35-25-S1-BK | |
|---|---|
DigiKey Part Number | 118-GDT35-25-S1-BK-ND |
Manufacturer | |
Manufacturer Product Number | GDT35-25-S1-BK |
Description | GDT 250V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72098 € | 720,98 € |
| Unit Price without VAT: | 0,72098 € |
|---|---|
| Unit Price with VAT: | 0,85797 € |

