
GDT28H-100-BRP | |
---|---|
DigiKey Part Number | 118-GDT28H-100-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-100-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-100-BRP |
Description | GDT 1000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
5 | 1,54000 € | 7,70 € |
10 | 1,42400 € | 14,24 € |
50 | 1,18600 € | 59,30 € |
100 | 1,09580 € | 109,58 € |
250 | 0,98668 € | 246,67 € |
500 | 0,91098 € | 455,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,83481 € | 834,81 € |
2.000 | 0,76883 € | 1.537,66 € |
3.000 | 0,73245 € | 2.197,35 € |
5.000 | 0,69696 € | 3.484,80 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,18960 € |