
GDT25-60-S1-BK | |
|---|---|
DigiKey Part Number | 118-GDT25-60-S1-BK-ND |
Manufacturer | |
Manufacturer Product Number | GDT25-60-S1-BK |
Description | GDT 600V 7KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 7000A (7kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 7000A (7kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41868 € | 418,68 € |
| Unit Price without VAT: | 0,41868 € |
|---|---|
| Unit Price with VAT: | 0,49823 € |

