
GDT25-07-S1-BK | |
|---|---|
DigiKey Part Number | 118-GDT25-07-S1-BK-ND |
Manufacturer | |
Manufacturer Product Number | GDT25-07-S1-BK |
Description | GDT 75V 7KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 7000A (7kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 7000A (7kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90200 € | 4,51 € |
| 10 | 0,83200 € | 8,32 € |
| 50 | 0,69020 € | 34,51 € |
| 100 | 0,63690 € | 63,69 € |
| 250 | 0,57244 € | 143,11 € |
| 500 | 0,52784 € | 263,92 € |
| 1.000 | 0,48655 € | 486,55 € |
| 5.000 | 0,40187 € | 2.009,35 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

