
GDT212E-60-T2-BX | |
|---|---|
DigiKey Part Number | 118-GDT212E-60-T2-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT212E-60-T2-BX |
Description | GDT 600V 30KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 30000A (30kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GDT212E-60-T2-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 30000A (30kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,72108 € | 3.265,30 € |
| Unit Price without VAT: | 2,72108 € |
|---|---|
| Unit Price with VAT: | 3,23809 € |





