Similar
Similar

G5200AS | |
|---|---|
DigiKey Part Number | G5200ASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G5200AS |
Description | GDT 400V 2KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 2000A (2kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |



