
FVC3100-BK | |
|---|---|
DigiKey Part Number | FVC3100-BKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FVC3100-BK |
Description | TVS DEVICE MIXED TECHNOLOGY SMD |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | Telecommunications | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SMD | |
Base Product Number |

