
FB20009-3B-RC | |
|---|---|
DigiKey Part Number | M8693-ND |
Manufacturer | |
Manufacturer Product Number | FB20009-3B-RC |
Description | FERRITE BEAD 440 OHM AXIAL 1LN |
Customer Reference | |
Detailed Description | 440 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A |
Datasheet | Datasheet |
EDA/CAD Models | FB20009-3B-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 440 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,50360 € | 12,59 € |
| 50 | 0,44740 € | 22,37 € |
| 110 | 0,38827 € | 42,71 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

