
FB2-350 | |
|---|---|
DigiKey Part Number | 118-FB2-350-ND |
Manufacturer | |
Manufacturer Product Number | FB2-350 |
Description | FUSE BLOCK CHAS MNT W/350A FUSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 350 A 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 350 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,96000 € | 80,96 € |
| 5 | 67,14000 € | 335,70 € |
| 10 | 61,92000 € | 619,20 € |
| 50 | 51,23140 € | 2.561,57 € |
| 100 | 47,17450 € | 4.717,45 € |
| Unit Price without VAT: | 80,96000 € |
|---|---|
| Unit Price with VAT: | 96,34240 € |


