



EPS1D-F19-AE0036L | |
|---|---|
DigiKey Part Number | EPS1D-F19-AE0036L-ND |
Manufacturer | |
Manufacturer Product Number | EPS1D-F19-AE0036L |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 36 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EPS1D-F19-AE0036L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 36 | |
Voltage - Supply | - | |
Actuator Type | 4.8mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Surface Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |

