


ENA1D-B28-L00128L | |
|---|---|
DigiKey Part Number | ENA1D-B28-L00128L-ND |
Manufacturer | |
Manufacturer Product Number | ENA1D-B28-L00128L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 128 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ENA1D-B28-L00128L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,35000 € | 43,35 € |
| 5 | 37,21000 € | 186,05 € |
| 10 | 34,83100 € | 348,31 € |
| 25 | 31,90560 € | 797,64 € |
| 50 | 29,84560 € | 1.492,28 € |
| 100 | 27,90730 € | 2.790,73 € |
| 250 | 26,45140 € | 6.612,85 € |
| Unit Price without VAT: | 43,35000 € |
|---|---|
| Unit Price with VAT: | 51,58650 € |


