
EMS22Q31-B28-LS4 | |
|---|---|
DigiKey Part Number | EMS22Q31-B28-LS4-ND |
Manufacturer | |
Manufacturer Product Number | EMS22Q31-B28-LS4 |
Description | ENCODER MAG QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 3.3V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 € | 46,94 € |
| 5 | 40,29200 € | 201,46 € |
| 10 | 37,71500 € | 377,15 € |
| 42 | 32,86214 € | 1.380,21 € |
| 84 | 30,72940 € | 2.581,27 € |
| 126 | 29,54056 € | 3.722,11 € |
| 252 | 28,87996 € | 7.277,75 € |
| Unit Price without VAT: | 46,94000 € |
|---|---|
| Unit Price with VAT: | 55,85860 € |

