LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel R = 0.05Ohms, C = 47pF 5 A Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI470T-RC

DigiKey Part Number
M9938TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EMI470T-RC
Description
FILTER LC(T) 0.05 OHMS/47PF TH
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel R = 0.05Ohms, C = 47pF 5 A Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
EMI470T-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5 A
Manufacturer
Bourns Inc.
Values
R = 0.05Ohms, C = 47pF
Series
ESD Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Applications
General Purpose
Type
Low Pass
Voltage - Rated
50V
Filter Order
3rd
Mounting Type
Through Hole
Technology
LC (T-Type)
Package / Case
Radial - 3 Leads
Number of Channels
1
Size / Dimension
0.354" L x 0.126" W (9.00mm x 3.20mm)
Attenuation Value
25dB @ 550MHz ~ 700MHz
Height
0.315" (8.00mm)
Resistance - Channel (Ohms)
0.05
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.