


EM14R1D-M20-R008N | |
|---|---|
DigiKey Part Number | EM14R1D-M20-R008N-ND |
Manufacturer | |
Manufacturer Product Number | EM14R1D-M20-R008N |
Description | ENC OPTICAL QUAD RGHT ANG PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tube | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 200K |
Pulses per Revolution 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,70450 € | 1.870,45 € |
| Unit Price without VAT: | 18,70450 € |
|---|---|
| Unit Price with VAT: | 22,25836 € |

