


EM14R0D-R25-L064S | |
|---|---|
DigiKey Part Number | 118-EM14R0D-R25-L064S-ND |
Manufacturer | |
Manufacturer Product Number | EM14R0D-R25-L064S |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 64 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 6mm Dia Slotted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,85600 € | 1.885,60 € |
| Unit Price without VAT: | 18,85600 € |
|---|---|
| Unit Price with VAT: | 22,43864 € |

