
EM14R0B-R20-R064S | |
|---|---|
DigiKey Part Number | EM14R0B-R20-R064S-ND |
Manufacturer | |
Manufacturer Product Number | EM14R0B-R20-R064S |
Description | ENC OPTICAL QUAD RGHT ANG PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Tube | Built in Switch Yes |
Part Status Obsolete | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 64 | Base Product Number |

