Similar



EM14R0A-M20-R064N | |
|---|---|
DigiKey Part Number | EM14R0A-M20-R064N-ND |
Manufacturer | |
Manufacturer Product Number | EM14R0A-M20-R064N |
Description | ENC OPTICAL QUAD RGHT ANG PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Tube | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM14R0D-M25-L064N | Bourns Inc. | 0 | EM14R0D-M25-L064N-ND | 17,70020 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,70020 € | 1.770,02 € |
| Unit Price without VAT: | 17,70020 € |
|---|---|
| Unit Price with VAT: | 21,06324 € |


