


ECW1J-B24-AC0024L | |
|---|---|
DigiKey Part Number | ECW1J-B24-AC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1J-B24-AC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ECW1J-B24-AC0024L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 5 | 4,65200 € | 23,26 € |
| 10 | 4,35700 € | 43,57 € |
| 45 | 3,77733 € | 169,98 € |
| 90 | 3,53589 € | 318,23 € |
| 135 | 3,40148 € | 459,20 € |
| 270 | 3,18281 € | 859,36 € |
| 540 | 2,97711 € | 1.607,64 € |
| 1.035 | 2,79512 € | 2.892,95 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |



