


ECW1D-R24-BC0024L | |
|---|---|
DigiKey Part Number | ECW1D-R24-BC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1D-R24-BC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Slotted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 200K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 5 | 5,01400 € | 25,07 € |
| 10 | 4,69500 € | 46,95 € |
| 45 | 4,07067 € | 183,18 € |
| 90 | 3,81056 € | 342,95 € |
| 135 | 3,66570 € | 494,87 € |
| 270 | 3,42993 € | 926,08 € |
| 540 | 3,20813 € | 1.732,39 € |
| 1.035 | 3,01192 € | 3.117,34 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

