


ECW0J-R24-BC0006L | |
|---|---|
DigiKey Part Number | ECW0J-R24-BC0006L-ND |
Manufacturer | |
Manufacturer Product Number | ECW0J-R24-BC0006L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Slotted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 200K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,86952 € | 1.044,77 € |
| Unit Price without VAT: | 3,86952 € |
|---|---|
| Unit Price with VAT: | 4,60473 € |

