DV230K3225R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV60K4032R2

DigiKey Part Number
118-DV60K4032R2TR-ND - Tape & Reel (TR)
118-DV60K4032R2CT-ND - Cut Tape (CT)
118-DV60K4032R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV60K4032R2
Description
VARISTOR 100V 1.2KA 4032
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.2 kA
Energy
7J
Number of Circuits
1
Capacitance @ Frequency
530 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51100 €5,11 €
250,46000 €11,50 €
1000,40370 €40,37 €
2500,37688 €94,22 €
5000,36070 €180,35 €
1.0000,35812 €358,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33646 €672,92 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €